
DAC7574EVM | |
|---|---|
DigiKey Part Number | 296-19938-ND |
Manufacturer | |
Manufacturer Product Number | DAC7574EVM |
Description | EVAL BOARD FOR DAC7574 |
Customer Reference | |
Detailed Description | DAC7574 - 12 Bit 188k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 4 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 188k | |
Data Interface | I2C | |
Settling Time | 8µs | |
DAC Type | Voltage | |
Utilized IC / Part | DAC7574 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 754,44000 Kč | 3 754,44 Kč |
| Unit Price without VAT: | 3 754,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 542,87240 Kč |


