
LTC4311CSC6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4311CSC6#TRMPBFTR-ND - Tape & Reel (TR) LTC4311CSC6#TRMPBFCT-ND - Cut Tape (CT) LTC4311CSC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4311CSC6#TRMPBF |
Description | IC ACCELERATOR I2C 1CH SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerator 1 Channel 400kHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4311CSC6#TRMPBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 200µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Accelerator | Mounting Type Surface Mount |
Applications I2C | Package / Case 6-TSSOP, SC-88, SOT-363 |
Input 2-Wire Bus | Supplier Device Package SC-70-6 |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 400kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 86,61700 Kč | 866,17 Kč |
| 25 | 79,89320 Kč | 1 997,33 Kč |
| 100 | 72,50190 Kč | 7 250,19 Kč |
| 250 | 69,39420 Kč | 17 348,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,85890 Kč | 33 429,45 Kč |
| 1 000 | 65,11207 Kč | 65 112,07 Kč |
| 1 500 | 64,23722 Kč | 96 355,83 Kč |
| 2 500 | 63,26798 Kč | 158 169,95 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |






