
DAC5311IDCKR | |
|---|---|
DigiKey Part Number | 296-24180-2-ND - Tape & Reel (TR) 296-24180-1-ND - Cut Tape (CT) 296-24180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5311IDCKR |
Description | IC DAC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC5311IDCKR Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.01, ±0.01 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs (Typ) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Voltage - Buffered | Supplier Device Package SC-70-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC5311IDCKT | Texas Instruments | 4 543 | 296-23715-1-ND | 45,88000 Kč | Parametric Equivalent |
| AD5601BKSZ-500RL7 | Analog Devices Inc. | 238 | 505-AD5601BKSZ-500RL7CT-ND | 45,26000 Kč | Similar |
| AD5601BKSZ-REEL7 | Analog Devices Inc. | 5 211 | AD5601BKSZ-REEL7CT-ND | 45,26000 Kč | Similar |
| AD5602BKSZ-2500RL7 | Analog Devices Inc. | 687 | 505-AD5602BKSZ-2500RL7CT-ND | 70,91000 Kč | Similar |
| AD5602BKSZ-2REEL7 | Analog Devices Inc. | 8 078 | AD5602BKSZ-2REEL7CT-ND | 70,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 25,54800 Kč | 255,48 Kč |
| 25 | 23,21640 Kč | 580,41 Kč |
| 100 | 20,64280 Kč | 2 064,28 Kč |
| 250 | 19,41648 Kč | 4 854,12 Kč |
| 500 | 18,67694 Kč | 9 338,47 Kč |
| 1 000 | 18,55472 Kč | 18 554,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,12779 Kč | 51 383,37 Kč |
| 6 000 | 16,76313 Kč | 100 578,78 Kč |
| 9 000 | 16,58049 Kč | 149 224,41 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |


