


AD5601BKSZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5601BKSZ-500RL7TR-ND - Tape & Reel (TR) 505-AD5601BKSZ-500RL7CT-ND - Cut Tape (CT) 505-AD5601BKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5601BKSZ-500RL7 |
Description | IC DAC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5601BKSZ-500RL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 10µs | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5601BKSZ-REEL7 | Analog Devices Inc. | 5 211 | AD5601BKSZ-REEL7CT-ND | 1,61000 Kč | Parametric Equivalent |
| DAC5311IDCKR | Texas Instruments | 1 692 | 296-24180-1-ND | 1,24000 Kč | Similar |
| DAC5311IDCKRQ1 | Texas Instruments | 7 553 | 296-DAC5311IDCKRQ1CT-ND | 1,55000 Kč | Similar |
| DAC5311IDCKT | Texas Instruments | 4 543 | 296-23715-1-ND | 1,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 33,47300 Kč | 334,73 Kč |
| 25 | 30,52400 Kč | 763,10 Kč |
| 100 | 27,27270 Kč | 2 727,27 Kč |
| 250 | 25,72232 Kč | 6 430,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,78760 Kč | 12 393,80 Kč |
| 1 000 | 24,01782 Kč | 24 017,82 Kč |
| 1 500 | 23,63248 Kč | 35 448,72 Kč |
| 2 500 | 23,20558 Kč | 58 013,95 Kč |
| 3 500 | 22,95607 Kč | 80 346,24 Kč |
| 5 000 | 22,71598 Kč | 113 579,90 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |

