
DAC5311IDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-DAC5311IDCKRQ1TR-ND - Tape & Reel (TR) 296-DAC5311IDCKRQ1CT-ND - Cut Tape (CT) 296-DAC5311IDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5311IDCKRQ1 |
Description | IC DAC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC5311IDCKRQ1 Models |
Category | Voltage - Supply, Analog 1.8V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.01, ±0.01 |
Part Status Active | Architecture String DAC |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 12µs (Typ) | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Grade Automotive |
Data Interface SPI, DSP | Qualification AEC-Q100 |
Reference Type Supply | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 32,18000 Kč | 321,80 Kč |
| 25 | 29,31440 Kč | 732,86 Kč |
| 100 | 26,17570 Kč | 2 617,57 Kč |
| 250 | 24,67872 Kč | 6 169,68 Kč |
| 500 | 23,83616 Kč | 11 918,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,11357 Kč | 66 340,71 Kč |
| 6 000 | 21,66424 Kč | 129 985,44 Kč |
| 9 000 | 21,43927 Kč | 192 953,43 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |

