8 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5311IDCKT

DigiKey Part Number
296-23715-2-ND - Tape & Reel (TR)
296-23715-1-ND - Cut Tape (CT)
296-23715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC5311IDCKT
Description
IC DAC 8BIT SC-70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
DAC5311IDCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Supply
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.01, ±0.01
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
12µs (Typ)
Package / Case
6-TSSOP, SC-88, SOT-363
Output Type
Voltage - Buffered
Supplier Device Package
SC-70-6
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,88000 Kč45,88 Kč
1033,95300 Kč339,53 Kč
2530,96640 Kč774,16 Kč
10027,67110 Kč2 767,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,10192 Kč6 525,48 Kč
50025,15506 Kč12 577,53 Kč
75024,68123 Kč18 510,92 Kč
1 25024,15618 Kč30 195,22 Kč
1 75023,84916 Kč41 736,03 Kč
2 50023,55387 Kč58 884,68 Kč
Manufacturers Standard Package
Unit Price without VAT:45,88000 Kč
Unit Price with VAT:55,51480 Kč