
19-337C/RSBHGHC-A01/2T | |
|---|---|
DigiKey Part Number | 1080-1591-2-ND - Tape & Reel (TR) 1080-1591-1-ND - Cut Tape (CT) 1080-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-337C/RSBHGHC-A01/2T |
Description | LED RGB CLEAR 6SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 19-337C/RSBHGHC-A01/2T Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V Red, 3.2V Green, 3.2V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 1.60mm W |
Lens Size 1.60mm x 1.10mm | Height (Max) 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 7,44500 Kč | 74,45 Kč |
| 100 | 5,35150 Kč | 535,15 Kč |
| 500 | 4,40718 Kč | 2 203,59 Kč |
| 1 000 | 4,09665 Kč | 4 096,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,83272 Kč | 7 665,44 Kč |
| 4 000 | 3,60858 Kč | 14 434,32 Kč |
| 6 000 | 3,49358 Kč | 20 961,48 Kč |
| 10 000 | 3,36362 Kč | 33 636,20 Kč |
| 14 000 | 3,28629 Kč | 46 008,06 Kč |
| 20 000 | 3,24386 Kč | 64 877,20 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |











