8 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 SC-70-6
High Speed Converters by Analog Devices

AD5602BKSZ-2REEL7

DigiKey Part Number
AD5602BKSZ-2REEL7TR-ND - Tape & Reel (TR)
AD5602BKSZ-2REEL7CT-ND - Cut Tape (CT)
AD5602BKSZ-2REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5602BKSZ-2REEL7
Description
IC DAC 8BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5602BKSZ-2REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
8
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
1
Package / Case
6-TSSOP, SC-88, SOT-363
Settling Time
10µs
Supplier Device Package
SC-70-6
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5602BKSZ-2500RL7Analog Devices Inc.687505-AD5602BKSZ-2500RL7CT-ND70,91000 KčParametric Equivalent
AD5602YKSZ-2500RL7Analog Devices Inc.500505-AD5602YKSZ-2500RL7TR-ND45,73110 KčParametric Equivalent
DAC5311IDCKRTexas Instruments1 695296-24180-1-ND34,83000 KčSimilar
DAC5311IDCKRQ1Texas Instruments7 553296-DAC5311IDCKRQ1CT-ND43,59000 KčSimilar
DAC5311IDCKTTexas Instruments4 543296-23715-1-ND45,88000 KčSimilar
In-Stock: 8 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
1053,28600 Kč532,86 Kč
2548,87680 Kč1 221,92 Kč
10044,01550 Kč4 401,55 Kč
25041,69764 Kč10 424,41 Kč
50041,16250 Kč20 581,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,73038 Kč113 191,14 Kč
Manufacturers Standard Package
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč