
DAC12DL3200ACF | |
|---|---|
DigiKey Part Number | 296-DAC12DL3200ACF-ND |
Manufacturer | |
Manufacturer Product Number | DAC12DL3200ACF |
Description | IC DAC 12BIT 256-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 256-FCBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | DAC12DL3200ACF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | LVDS - Parallel | |
Reference Type | - | |
Voltage - Supply, Analog | 0.95V ~ 1.05V, ±1.71V ~ 1.89V | |
Voltage - Supply, Digital | 0.95V ~ 1.05V, ±1.71V ~ 1.89V | |
INL/DNL (LSB) | ±0.9LSB, ±0.6LSB | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 256-BBGA, FCBGA | |
Supplier Device Package | 256-FCBGA (17x17) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63 590,76000 Kč | 63 590,76 Kč |
| Unit Price without VAT: | 63 590,76000 Kč |
|---|---|
| Unit Price with VAT: | 76 944,81960 Kč |









