
TPS40422RHAT | |
|---|---|
DigiKey Part Number | 296-30201-2-ND - Tape & Reel (TR) 296-30201-1-ND - Cut Tape (CT) 296-30201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40422RHAT |
Description | IC REG CTRLR BUCK PMBUS 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40422RHAT Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Serial Interfaces PMBus |
Output Type Transistor Driver | Control Features Frequency Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-VFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 40-VQFN (6x6) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 112,94800 Kč | 1 129,48 Kč |
| 25 | 104,51960 Kč | 2 612,99 Kč |
| 100 | 95,25110 Kč | 9 525,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 90,82896 Kč | 22 707,24 Kč |
| 500 | 88,16472 Kč | 44 082,36 Kč |
| 750 | 86,83009 Kč | 65 122,57 Kč |
| 1 250 | 85,35150 Kč | 106 689,38 Kč |
| 1 750 | 84,48731 Kč | 147 852,79 Kč |
| 2 500 | 83,65620 Kč | 209 140,50 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |




