
TPS40422EVM-091 | |
|---|---|
DigiKey Part Number | 296-30302-ND |
Manufacturer | |
Manufacturer Product Number | TPS40422EVM-091 |
Description | EVAL BOARD FOR TPS40422 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS40422 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A, 15A |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 460kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part TPS40422 |
Voltage - Output 1.2V, 3.3V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,24000 Kč | 1 405,24 Kč |
| Unit Price without VAT: | 1 405,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,34040 Kč |



