
TPS40422RSBT | |
|---|---|
DigiKey Part Number | 296-TPS40422RSBTTR-ND - Tape & Reel (TR) 296-TPS40422RSBTCT-ND - Cut Tape (CT) 296-TPS40422RSBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40422RSBT |
Description | IC REG CTRLR BUCK PMBUS 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40422RSBT Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Serial Interfaces PMBus |
Output Type Transistor Driver | Control Features Frequency Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 40-WQFN (5x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 96,00372 Kč | 24 000,93 Kč |
| 500 | 93,23242 Kč | 46 616,21 Kč |
| 750 | 91,84401 Kč | 68 883,01 Kč |
| 1 250 | 90,30615 Kč | 112 882,69 Kč |
| 1 750 | 89,40789 Kč | 156 463,81 Kč |
| Unit Price without VAT: | 96,00372 Kč |
|---|---|
| Unit Price with VAT: | 116,16450 Kč |


