20 Bit Digital to Analog Converter 1 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC11001APFBT

DigiKey Part Number
296-DAC11001APFBTTR-ND - Tape & Reel (TR)
296-DAC11001APFBTCT-ND - Cut Tape (CT)
296-DAC11001APFBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC11001APFBT
Description
IC DAC 20BIT V-OUT 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Bit Digital to Analog Converter 1 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC11001APFBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
20
Number of D/A Converters
1
Settling Time
2.5µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 770,34000 Kč1 770,34 Kč
101 475,38200 Kč14 753,82 Kč
251 401,74240 Kč35 043,56 Kč
1001 320,83930 Kč132 083,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501 282,28740 Kč320 571,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 770,34000 Kč
Unit Price with VAT:2 142,11140 Kč