
DAC1220E/2K5 | |
|---|---|
DigiKey Part Number | 296-48520-2-ND - Tape & Reel (TR) 296-48520-1-ND - Cut Tape (CT) 296-48520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC1220E/2K5 |
Description | IC DAC 20BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Digital to Analog Converter 1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC1220E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 20 | |
Number of D/A Converters | 1 | |
Settling Time | 2ms | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,61000 Kč | 677,61 Kč |
| 10 | 548,42600 Kč | 5 484,26 Kč |
| 25 | 516,17280 Kč | 12 904,32 Kč |
| 100 | 494,75490 Kč | 49 475,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 436,42882 Kč | 1 091 072,05 Kč |
| Unit Price without VAT: | 677,61000 Kč |
|---|---|
| Unit Price with VAT: | 819,90810 Kč |





