



AD1934WBSTZ-RL | |
|---|---|
DigiKey Part Number | 505-AD1934WBSTZ-RLTR-ND - Tape & Reel (TR) 505-AD1934WBSTZ-RLCT-ND - Cut Tape (CT) 505-AD1934WBSTZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1934WBSTZ-RL |
Description | IC DAC 24BIT V-OUT 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Digital to Analog Converter 8 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1934WBSTZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of D/A Converters | 8 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | I2S, SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 176,65600 Kč | 1 766,56 Kč |
| 25 | 164,35560 Kč | 4 108,89 Kč |
| 100 | 153,56680 Kč | 15 356,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 138,71794 Kč | 277 435,88 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |





