Parametric Equivalent

DAC11001APFBR | |
|---|---|
DigiKey Part Number | 296-DAC11001APFBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC11001APFBR |
Description | IC DAC 20BIT V-OUT 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Digital to Analog Converter 1 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC11001APFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 20 | |
Number of D/A Converters | 1 | |
Settling Time | 2.5µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 969,38002 Kč | 969 380,02 Kč |
| Unit Price without VAT: | 969,38002 Kč |
|---|---|
| Unit Price with VAT: | 1 172,94982 Kč |


