CY74FCT2244TSOCTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 799
Unit Price: 0,78000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 37
Unit Price: 0,89000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 283
Unit Price: 0,92000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,43192 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 706
Unit Price: 1,11000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT2244TSOCTG4

DigiKey Part Number
CY74FCT2244TSOCTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT2244TSOCTG4
Description
IC BUFF 4.75V/5.25V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2244TSOCTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 12mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT2244TSOCTexas Instruments799296-33213-5-ND0,78000 KčDirect
74FCT2244CTSOGRenesas Electronics Corporation3774FCT2244CTSOG-ND0,89000 KčSimilar
74FCT244ATSOGRenesas Electronics Corporation283800-2169-ND0,92000 KčSimilar
74FCT244ATSOG8Renesas Electronics Corporation0800-1614-2-ND0,43192 KčSimilar
74FCT244CTSOGRenesas Electronics Corporation70674FCT244CTSOG-ND1,11000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes