Mosfet Array 60V 15A 2.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD88539ND

DigiKey Part Number
296-37304-2-ND - Tape & Reel (TR)
296-37304-1-ND - Cut Tape (CT)
296-37304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD88539ND
Description
MOSFET 2N-CH 60V 15A 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 15A 2.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CSD88539ND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.6V @ 250µA
Manufacturer
Texas Instruments
Gate Charge (Qg) (Max) @ Vgs
9.4nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
741pF @ 30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
2.1W
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
15A
Base Product Number
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD88539NDTTexas Instruments5 864296-37796-1-ND38,22000 KčParametric Equivalent
In-Stock: 2 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1021,46000 Kč214,60 Kč
10014,27650 Kč1 427,65 Kč
50011,19782 Kč5 598,91 Kč
1 00010,20692 Kč10 206,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,13438 Kč22 835,95 Kč
5 0008,47160 Kč42 358,00 Kč
7 5008,13404 Kč61 005,30 Kč
12 5007,75480 Kč96 935,00 Kč
17 5007,53033 Kč131 780,77 Kč
25 0007,48054 Kč187 013,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč