


DRV8711DCPR | |
|---|---|
DigiKey Part Number | 296-40073-2-ND - Tape & Reel (TR) 296-40073-1-ND - Cut Tape (CT) 296-40073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8711DCPR |
Description | IC MTR DRV BIPOLR 8-52V 38HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver SPI, Step/Direction 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8711DCPR Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 52V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Motor Type - AC, DC Brushed DC | Package / Case 38-PowerTFSOP (0.173", 4.40mm Width) |
Function Controller - Commutation, Direction Management | Supplier Device Package 38-HTSSOP |
Output Configuration Pre-Driver - Half Bridge (4) | Base Product Number |
Interface SPI, Step/Direction |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 88,46500 Kč | 884,65 Kč |
| 25 | 81,63200 Kč | 2 040,80 Kč |
| 100 | 74,10820 Kč | 7 410,82 Kč |
| 250 | 71,00012 Kč | 17 750,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 65,11680 Kč | 130 233,60 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |











