
CSD88539NDT | |
|---|---|
DigiKey Part Number | 296-37796-2-ND - Tape & Reel (TR) 296-37796-1-ND - Cut Tape (CT) 296-37796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD88539NDT |
Description | MOSFET 2N-CH 60V 15A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 15A 2.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CSD88539NDT Models |
Category | Vgs(th) (Max) @ Id 3.6V @ 250µA |
Manufacturer Texas Instruments | Gate Charge (Qg) (Max) @ Vgs 9.4nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 741pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.1W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 15A | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,19000 Kč | 241,90 Kč |
| 100 | 16,20420 Kč | 1 620,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,08544 Kč | 3 521,36 Kč |
| 500 | 12,77476 Kč | 6 387,38 Kč |
| 750 | 12,10661 Kč | 9 079,96 Kč |
| 1 250 | 11,35538 Kč | 14 194,23 Kč |
| 1 750 | 10,91032 Kč | 19 093,06 Kč |
| 2 500 | 10,47775 Kč | 26 194,38 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

