


CSD87350Q5D | |
|---|---|
DigiKey Part Number | 296-28318-2-ND - Tape & Reel (TR) 296-28318-1-ND - Cut Tape (CT) 296-28318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87350Q5D |
Description | MOSFET 2N-CH 30V 40A 8LSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 40A 12W Surface Mount 8-LSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87350Q5D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 40A | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 20A, 8V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1770pF @ 15V | |
Power - Max | 12W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 37,58600 Kč | 375,86 Kč |
| 25 | 34,31920 Kč | 857,98 Kč |
| 100 | 30,73480 Kč | 3 073,48 Kč |
| 250 | 29,02680 Kč | 7 256,70 Kč |
| 500 | 27,99706 Kč | 13 998,53 Kč |
| 1 000 | 27,14915 Kč | 27 149,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,25430 Kč | 65 635,75 Kč |
| 5 000 | 25,71520 Kč | 128 576,00 Kč |
| 7 500 | 25,44504 Kč | 190 837,80 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |











