
TPS6508640RSKT | |
|---|---|
DigiKey Part Number | 296-52036-2-ND - Tape & Reel (TR) 296-52036-1-ND - Cut Tape (CT) 296-52036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6508640RSKT |
Description | IC REG CTLR DGTL CAM 9OUT 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6508640RSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 202,02200 Kč | 2 020,22 Kč |
| 25 | 188,22600 Kč | 4 705,65 Kč |
| 100 | 173,06970 Kč | 17 306,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 165,84388 Kč | 41 460,97 Kč |
| 500 | 161,48932 Kč | 80 744,66 Kč |
| 750 | 159,30931 Kč | 119 481,98 Kč |
| 1 250 | 156,89286 Kč | 196 116,08 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |










