
TPS6508640RSKR | |
|---|---|
DigiKey Part Number | TPS6508640RSKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6508640RSKR |
Description | IC REG CTLR DGTL CAM 9OUT 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6508640RSKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 129,55924 Kč | 259 118,48 Kč |
| Unit Price without VAT: | 129,55924 Kč |
|---|---|
| Unit Price with VAT: | 156,76668 Kč |





