
CSD22205L | |
|---|---|
DigiKey Part Number | 296-49605-2-ND - Tape & Reel (TR) 296-49605-1-ND - Cut Tape (CT) 296-49605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD22205L |
Description | MOSFET P-CH 8V 7.4A 4PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 7.4A (Ta) 600mW (Ta) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSD22205L Models |
Category | Rds On (Max) @ Id, Vgs 9.9mOhm @ 1A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.05V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) -6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1390 pF @ 4 V |
FET Type | Power Dissipation (Max) 600mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 8 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD22205LT | Texas Instruments | 28 735 | 296-47093-1-ND | 39,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 11,59600 Kč | 115,96 Kč |
| 100 | 7,50800 Kč | 750,80 Kč |
| 500 | 5,74360 Kč | 2 871,80 Kč |
| 1 000 | 5,17508 Kč | 5 175,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45230 Kč | 13 356,90 Kč |
| 6 000 | 4,08827 Kč | 24 529,62 Kč |
| 9 000 | 3,90283 Kč | 35 125,47 Kč |
| 15 000 | 3,69440 Kč | 55 416,00 Kč |
| 21 000 | 3,57098 Kč | 74 990,58 Kč |
| 30 000 | 3,45106 Kč | 103 531,80 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |











