N-Channel 80 V 100A (Ta) 3.1W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD19502Q5B

DigiKey Part Number
296-37194-2-ND - Tape & Reel (TR)
296-37194-1-ND - Cut Tape (CT)
296-37194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD19502Q5B
Description
MOSFET N-CH 80V 100A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 100A (Ta) 3.1W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD19502Q5B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4870 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
3.1W (Ta), 195W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
8-VSON-CLIP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.1mOhm @ 19A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD19502Q5BTTexas Instruments6 410296-44043-1-ND85,67000 KčParametric Equivalent
AON6280Alpha & Omega Semiconductor Inc.8 887785-1338-1-ND78,32000 KčSimilar
BSC040N08NS5ATMA1Infineon Technologies15 753BSC040N08NS5ATMA1CT-ND61,52000 KčSimilar
BSC040N10NS5ATMA1Infineon Technologies29 938BSC040N10NS5ATMA1CT-ND60,89000 KčSimilar
BSC052N08NS5ATMA1Infineon Technologies15 723BSC052N08NS5ATMA1CT-ND61,94000 KčSimilar
In-Stock: 2 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
1043,86500 Kč438,65 Kč
10030,31270 Kč3 031,27 Kč
50024,52230 Kč12 261,15 Kč
1 00023,64543 Kč23 645,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,65002 Kč51 625,05 Kč
5 00019,40732 Kč97 036,60 Kč
7 50019,31816 Kč144 886,20 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč