
CSD17510Q5A | |
|---|---|
DigiKey Part Number | 296-27792-2-ND - Tape & Reel (TR) 296-27792-1-ND - Cut Tape (CT) 296-27792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17510Q5A |
Description | MOSFET N-CH 30V 20A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 100A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17510Q5A Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1250 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17577Q5A | Texas Instruments | 3 522 | 296-39996-1-ND | 26,25000 Kč | Similar |
| AON6558 | Alpha & Omega Semiconductor Inc. | 35 104 | 785-1670-1-ND | 18,69000 Kč | Similar |
| BSC042N03LSGATMA1 | Infineon Technologies | 22 286 | BSC042N03LSGATMA1CT-ND | 36,96000 Kč | Similar |
| BSC042N03MSGATMA1 | Infineon Technologies | 2 973 | BSC042N03MSGATMA1CT-ND | 32,97000 Kč | Similar |
| BSC050N03LSGATMA1 | Infineon Technologies | 1 924 | BSC050N03LSGATMA1CT-ND | 27,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 100 | 16,77110 Kč | 1 677,11 Kč |
| 500 | 13,24092 Kč | 6 620,46 Kč |
| 1 000 | 12,10535 Kč | 12 105,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,87604 Kč | 27 190,10 Kč |
| 5 000 | 10,11654 Kč | 50 582,70 Kč |
| 7 500 | 9,72975 Kč | 72 973,12 Kč |
| 12 500 | 9,29524 Kč | 116 190,50 Kč |
| 17 500 | 9,18663 Kč | 160 766,02 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

