
CSD17304Q3 | |
|---|---|
DigiKey Part Number | 296-27509-2-ND - Tape & Reel (TR) 296-27509-1-ND - Cut Tape (CT) 296-27509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17304Q3 |
Description | MOSFET N-CH 30V 15A/56A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 56A (Tc) 2.7W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17304Q3 Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.6 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 955 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSON-CLIP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 17A, 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTTFS4C08NTAG | onsemi | 1 183 | NTTFS4C08NTAGOSCT-ND | 17,64000 Kč | Similar |
| NTTFS4C10NTAG | onsemi | 897 | NTTFS4C10NTAGOSCT-ND | 15,12000 Kč | Similar |
| NTTFS4C10NTWG | onsemi | 143 | NTTFS4C10NTWGOSCT-ND | 30,03000 Kč | Similar |
| NVTFS4C08NTWG | onsemi | 4 950 | 488-NVTFS4C08NTWGCT-ND | 40,32000 Kč | Similar |
| NVTFS4C10NTAG | onsemi | 1 450 | 488-NVTFS4C10NTAGCT-ND | 35,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 100 | 13,01040 Kč | 1 301,04 Kč |
| 500 | 10,16640 Kč | 5 083,20 Kč |
| 1 000 | 9,25088 Kč | 9 250,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,26002 Kč | 20 650,05 Kč |
| 5 000 | 7,64756 Kč | 38 237,80 Kč |
| 7 500 | 7,33555 Kč | 55 016,62 Kč |
| 12 500 | 6,98508 Kč | 87 313,50 Kč |
| 17 500 | 6,77763 Kč | 118 608,53 Kč |
| 25 000 | 6,64062 Kč | 166 015,50 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |











