
NVTFS4C08NTWG | |
|---|---|
DigiKey Part Number | 488-NVTFS4C08NTWGTR-ND - Tape & Reel (TR) 488-NVTFS4C08NTWGCT-ND - Cut Tape (CT) 488-NVTFS4C08NTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS4C08NTWG |
Description | MOSFET N-CH 30V 17A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta) 3.1W (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS4C08NTWG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 18.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1113 pF @ 15 V |
Part Status Not For New Designs | Power Dissipation (Max) 3.1W (Ta), 31W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17578Q3A | Texas Instruments | 2 618 | 296-39997-1-ND | 21,21000 Kč | Similar |
| CSD17578Q3AT | Texas Instruments | 3 976 | 296-38462-1-ND | 43,05000 Kč | Similar |
| RQ3E130BNTB | Rohm Semiconductor | 3 622 | RQ3E130BNTBCT-ND | 18,90000 Kč | Similar |
| SIS322DNT-T1-GE3 | Vishay Siliconix | 1 366 | SIS322DNT-T1-GE3CT-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 100 | 17,16170 Kč | 1 716,17 Kč |
| 500 | 13,56260 Kč | 6 781,30 Kč |
| 1 000 | 12,40436 Kč | 12 404,36 Kč |
| 2 000 | 11,57851 Kč | 23 157,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,69776 Kč | 48 488,80 Kč |
| 10 000 | 9,45960 Kč | 94 596,00 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

