
CSD13306WT | |
|---|---|
DigiKey Part Number | 296-41134-2-ND - Tape & Reel (TR) 296-41134-1-ND - Cut Tape (CT) 296-41134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13306WT |
Description | MOSFET N-CH 12V 3.5A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 3.5A (Ta) 1.9W (Ta) Surface Mount 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD13306WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 10.2mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.2 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA (1x1.5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 13,17000 Kč | 131,70 Kč |
| 100 | 10,25110 Kč | 1 025,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,99604 Kč | 2 499,01 Kč |
| 500 | 9,74096 Kč | 4 870,48 Kč |
| 750 | 9,59240 Kč | 7 194,30 Kč |
| 1 250 | 9,51966 Kč | 11 899,58 Kč |
| 1 750 | 9,48492 Kč | 16 598,61 Kč |
| 2 500 | 9,21356 Kč | 23 033,90 Kč |
| 6 250 | 8,52523 Kč | 53 282,69 Kč |
| 12 500 | 8,37442 Kč | 104 680,25 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |










