50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20709-050E-01

DigiKey Part Number
5378-20709-050E-01TR-ND - Tape & Reel (TR)
5378-20709-050E-01CT-ND - Cut Tape (CT)
5378-20709-050E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20709-050E-01
Description
NOVASTACK 35-P RECEPTACLE 50P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
I-PEX
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.7mm
Number of Positions
50
Height Above Board
0.026" (0.65mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,65700 Kč226,57 Kč
2521,22480 Kč530,62 Kč
5020,20840 Kč1 010,42 Kč
10019,24470 Kč1 924,47 Kč
25018,03728 Kč4 509,32 Kč
50017,17594 Kč8 587,97 Kč
1 00016,35597 Kč16 355,97 Kč
2 50015,42093 Kč38 552,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00013,24184 Kč264 836,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč