
20843-050E-21 | |
|---|---|
DigiKey Part Number | 5378-20843-050E-21TR-ND - Tape & Reel (TR) 5378-20843-050E-21CT-ND - Cut Tape (CT) 5378-20843-050E-21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20843-050E-21 |
Description | NOVASTACK 35-PH RECEPTACLE 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer I-PEX | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 50 | Height Above Board 0.057" (1.46mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 25 | 25,23120 Kč | 630,78 Kč |
| 50 | 24,02600 Kč | 1 201,30 Kč |
| 100 | 22,87940 Kč | 2 287,94 Kč |
| 250 | 21,44484 Kč | 5 361,21 Kč |
| 500 | 20,42056 Kč | 10 210,28 Kč |
| 1 000 | 19,44562 Kč | 19 445,62 Kč |
| 2 500 | 18,63362 Kč | 46 584,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,35921 Kč | 86 796,05 Kč |
| 10 000 | 16,53156 Kč | 165 315,60 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |




