Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVC1G126IDCKREP

DigiKey Part Number
296-22110-2-ND - Tape & Reel (TR)
296-22110-1-ND - Cut Tape (CT)
296-22110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVC1G126IDCKREP
Description
IC BUFF 1.65V SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
CLVC1G126IDCKREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLVC1G125IDCKREPTexas Instruments11 182296-19721-1-ND49,77000 KčParametric Equivalent
CLVC1G126IDCKREPTexas Instruments812296-22110-1-ND39,27000 KčParametric Equivalent
SN74LVC1G125DCK3Texas Instruments10 557296-SN74LVC1G125DCK3CT-ND5,25000 KčParametric Equivalent
74LVC1G126GW,125Nexperia USA Inc.27 0861727-6067-1-ND2,10000 KčUpgrade
74LVC1G126GV,125Nexperia USA Inc.458 3611727-6066-1-ND2,73000 KčSimilar
In-Stock: 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1028,89300 Kč288,93 Kč
2526,28960 Kč657,24 Kč
10023,43800 Kč2 343,80 Kč
25022,07728 Kč5 519,32 Kč
50021,87824 Kč10 939,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,74897 Kč59 246,91 Kč
6 00019,34098 Kč116 045,88 Kč
9 00019,13664 Kč172 229,76 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč