New Product
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLV8T273QWRKSRQ1

DigiKey Part Number
296-CLV8T273QWRKSRQ1TR-ND - Tape & Reel (TR)
296-CLV8T273QWRKSRQ1CT-ND - Cut Tape (CT)
296-CLV8T273QWRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLV8T273QWRKSRQ1
Description
AUTOMOTIVE OCTAL D-TYPE FLIP-FLO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
20 µA
Part Status
Active
Input Capacitance
10 pF
Function
Master Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Non-Inverted
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
8
Supplier Device Package
20-VQFN (2.5x4.5)
Clock Frequency
260 MHz
Package / Case
20-VFQFN Exposed Pad
Max Propagation Delay @ V, Max CL
9.4ns @ 5V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV8T273RKSRTexas Instruments2 975296-SN74LV8T273RKSRCT-ND8,51000 KčParametric Equivalent
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,47000 Kč94,70 Kč
258,49160 Kč212,29 Kč
1007,41230 Kč741,23 Kč
2506,89828 Kč1 724,57 Kč
5006,58834 Kč3 294,17 Kč
1 0006,45751 Kč6 457,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,01894 Kč18 056,82 Kč
6 0005,86492 Kč35 189,52 Kč
9 0005,78775 Kč52 089,75 Kč
15 0005,70229 Kč85 534,35 Kč
21 0005,65235 Kč118 699,35 Kč
30 0005,60432 Kč168 129,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč