ACA-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACA-SERIES
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA1001S1002P1AT

DigiKey Part Number
749-1018-2-ND - Tape & Reel (TR)
749-1018-1-ND - Cut Tape (CT)
749-1018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA1001S1002P1AT
Description
RES ARRAY 4 RES MULT OHM 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1k, 10k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA1001S1002P1AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k, 10k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±15ppm/°C
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,45793 Kč6 457,93 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč