
CDCVF310PWR | |
|---|---|
DigiKey Part Number | 296-48511-2-ND - Tape & Reel (TR) 296-48511-1-ND - Cut Tape (CT) 296-48511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCVF310PWR |
Description | IC CLK BUF 1:10 200MHZ 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF310PWR Models |
Category | Output LVTTL |
Manufacturer Texas Instruments | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 24-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5V2310PGGI | Renesas Electronics Corporation | 8 | 800-1990-5-ND | 110,87000 Kč | Direct |
| 5V2310PGGI8 | Renesas Electronics Corporation | 3 320 | 800-1838-1-ND | 101,21000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 86,61700 Kč | 866,17 Kč |
| 25 | 79,89320 Kč | 1 997,33 Kč |
| 100 | 72,49350 Kč | 7 249,35 Kč |
| 250 | 68,96668 Kč | 17 241,67 Kč |
| 500 | 68,68740 Kč | 34 343,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,65124 Kč | 127 302,48 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |










