
5V2310PGGI | |
|---|---|
DigiKey Part Number | 800-1990-5-ND |
Manufacturer | |
Manufacturer Product Number | 5V2310PGGI |
Description | IC CLK BUF 1:10 200MHZ 24TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVTTL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 2.3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 24-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1110PGGI | Renesas Electronics Corporation | 0 | 800-2897-5-ND | 117,17000 Kč | MFR Recommended |
| CDCVF2310PWR | Texas Instruments | 2 294 | 296-12019-1-ND | 125,78000 Kč | Direct |
| CDCVF310PWR | Texas Instruments | 1 079 | 296-48511-1-ND | 113,60000 Kč | Direct |
| CDCVF2310MPWEP | Texas Instruments | 77 | 296-50606-ND | 397,91000 Kč | Similar |
| CDCVF2310MPWREP | Texas Instruments | 1 888 | 296-41074-1-ND | 337,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |

