


CDCVF2310MPWREP | |
|---|---|
DigiKey Part Number | 296-41074-2-ND - Tape & Reel (TR) 296-41074-1-ND - Cut Tape (CT) 296-41074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCVF2310MPWREP |
Description | IC CLK BUF 1:10 200MHZ 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2310MPWREP Models |
Category | Output LVTTL |
Manufacturer Texas Instruments | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 24-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,23000 Kč | 410,23 Kč |
| 10 | 326,88900 Kč | 3 268,89 Kč |
| 25 | 306,05040 Kč | 7 651,26 Kč |
| 100 | 283,44710 Kč | 28 344,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 255,76362 Kč | 511 527,24 Kč |
| Unit Price without VAT: | 410,23000 Kč |
|---|---|
| Unit Price with VAT: | 496,37830 Kč |











