
CDCP1803RGER | |
|---|---|
DigiKey Part Number | CDCP1803RGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCP1803RGER |
Description | IC CLK BUFFER 1:3 800MHZ 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:3 800 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCP1803RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HSTL, LVCMOS, LVDS, LVTTL, SSTL-2, VML | |
Output | LVPECL | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 94,21012 Kč | 282 630,36 Kč |
| Unit Price without VAT: | 94,21012 Kč |
|---|---|
| Unit Price with VAT: | 113,99425 Kč |








