Electronic Fuse Regulator 5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259261DRCT

DigiKey Part Number
296-42969-2-ND - Tape & Reel (TR)
296-42969-1-ND - Cut Tape (CT)
296-42969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259261DRCT
Description
IC ELECTRONIC FUSE 15% 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS259261DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±15%
Voltage - Input
4.5V ~ 13.8V
Current - Output
5A
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1022,88800 Kč228,88 Kč
10018,47820 Kč1 847,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,34436 Kč4 336,09 Kč
50014,74060 Kč7 370,30 Kč
75014,31028 Kč10 732,71 Kč
1 25013,88489 Kč17 356,11 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč