Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

CD74HCT74MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT74MTTR-ND - Tape & Reel (TR) 296-CD74HCT74MTCT-ND - Cut Tape (CT) 296-CD74HCT74MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT74MT |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT74MT Models |
Category | Max Propagation Delay @ V, Max CL 35ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 50 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT74M96 | Texas Instruments | 3 905 | 296-14561-1-ND | 8,40000 Kč | Parametric Equivalent |
| CD74HCT74MT | Texas Instruments | 9 700 | 296-CD74HCT74MTCT-ND | 21,00000 Kč | Parametric Equivalent |
| MC74HCT74ADR2G | onsemi | 2 934 | MC74HCT74ADR2GOSCT-ND | 6,72000 Kč | Direct |
| 74HCT74D,653 | Nexperia USA Inc. | 0 | 1727-2859-1-ND | 4,83000 Kč | Similar |
| MC74HCT74ADG | onsemi | 120 | MC74HCT74ADGOS-ND | 7,98000 Kč | Similar |





