
CD74HCT4067QRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-CD74HCT4067QRGYRQ1TR-ND - Tape & Reel (TR) 296-CD74HCT4067QRGYRQ1CT-ND - Cut Tape (CT) 296-CD74HCT4067QRGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4067QRGYRQ1 |
Description | AUTOMOTIVE, 5V, 16:1, SINGLE CHA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 180Ohm 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 60ns, 58ns |
Manufacturer Texas Instruments | -3db Bandwidth 89MHz |
Series | Channel Capacitance (CS(off), CD(off)) 5pF, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 800nA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 16:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 180Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 10Ohm | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Supplier Device Package 24-VQFN (5.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 27,22200 Kč | 680,55 Kč |
| 100 | 24,28630 Kč | 2 428,63 Kč |
| 250 | 22,88448 Kč | 5 721,12 Kč |
| 500 | 22,71396 Kč | 11 356,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,48481 Kč | 61 454,43 Kč |
| 6 000 | 20,06457 Kč | 120 387,42 Kč |
| 9 000 | 19,85405 Kč | 178 686,45 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |






