
CD74HCT259MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT259MTTR-ND - Tape & Reel (TR) 296-CD74HCT259MTCT-ND - Cut Tape (CT) 296-CD74HCT259MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT259MT |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT259MT Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 16ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT259M96 | Texas Instruments | 10 970 | 296-31608-1-ND | 11,34000 Kč | Parametric Equivalent |
| CD74HCT259MT | Texas Instruments | 9 705 | 296-CD74HCT259MTCT-ND | 22,26000 Kč | Parametric Equivalent |
| 74HCT157D,653 | Nexperia USA Inc. | 0 | 1727-2626-1-ND | 7,56000 Kč | Similar |
| 74HCT259D,653 | Nexperia USA Inc. | 98 | 1727-2843-1-ND | 9,66000 Kč | Similar |
| 74HCT259D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT259D-Q100,118TR-ND | 3,38378 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 25 | 14,53920 Kč | 363,48 Kč |
| 100 | 12,82560 Kč | 1 282,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,00748 Kč | 3 001,87 Kč |
| 500 | 11,51404 Kč | 5 757,02 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

