
CD74HCT259MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT259MTTR-ND - Tape & Reel (TR) 296-CD74HCT259MTCT-ND - Cut Tape (CT) 296-CD74HCT259MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT259MT |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT259MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 16ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 16,14500 Kč | 161,45 Kč |
| 25 | 14,57520 Kč | 364,38 Kč |
| 100 | 12,85730 Kč | 1 285,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,03724 Kč | 3 009,31 Kč |
| 500 | 11,54256 Kč | 5 771,28 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |

