D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT259M96

DigiKey Part Number
296-31608-2-ND - Tape & Reel (TR)
296-31608-1-ND - Cut Tape (CT)
296-31608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT259M96
Description
IC D-TYPE ADDR 1:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT259M96 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
16ns
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,95800 Kč79,58 Kč
257,11400 Kč177,85 Kč
1006,19440 Kč619,44 Kč
2505,75344 Kč1 438,36 Kč
5005,48804 Kč2 744,02 Kč
1 0005,33307 Kč5 333,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,03843 Kč12 596,08 Kč
5 0004,89925 Kč24 496,25 Kč
7 5004,82954 Kč36 221,55 Kč
12 5004,75232 Kč59 404,00 Kč
17 5004,70719 Kč82 375,82 Kč
25 0004,66379 Kč116 594,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč

Other Suppliers on DigiKey

10 895In Stock
Ships from Rochester Electronics, LLC