
74HCT259D,653 | |
|---|---|
DigiKey Part Number | 1727-2843-2-ND - Tape & Reel (TR) 1727-2843-1-ND - Cut Tape (CT) 1727-2843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT259D,653 |
Description | IC D-TYPE ADDR 1:8 16-SO |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT259D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 20ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 50 | 7,02220 Kč | 351,11 Kč |
| 100 | 6,56970 Kč | 656,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,31310 Kč | 13 282,75 Kč |
| 5 000 | 5,16180 Kč | 25 809,00 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |

