CD74HCT251MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3
Unit Price: 23,52000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 730
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 272
Unit Price: 22,89000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 740
Unit Price: 17,01000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24 250
Unit Price: 22,89000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 142
Unit Price: 6,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 429
Unit Price: 9,87000 Kč
Datasheet
Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT251MT

DigiKey Part Number
296-CD74HCT251MTTR-ND - Tape & Reel (TR)
296-CD74HCT251MTCT-ND - Cut Tape (CT)
296-CD74HCT251MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT251MT
Description
IC MULTIPLEXER 1 X 8:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT251MT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT151MTexas Instruments3296-9254-5-ND23,52000 KčParametric Equivalent
CD74HCT151M96Texas Instruments730296-38072-1-ND8,82000 KčParametric Equivalent
CD74HCT251MTexas Instruments272296-26026-5-ND22,89000 KčParametric Equivalent
CD74HCT251M96Texas Instruments4 740296-31607-1-ND17,01000 KčParametric Equivalent
CD74HCT251MTTexas Instruments24 250296-CD74HCT251MTCT-ND22,89000 KčParametric Equivalent
Obsolete
Marketplace Stock: 24 250 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

24 250In Stock
Ships from Rochester Electronics, LLC