
CD74HCT151M | |
|---|---|
DigiKey Part Number | 296-9254-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT151M |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT151M Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT151M96 | Texas Instruments | 730 | 296-38072-1-ND | 8,82000 Kč | MFR Recommended |
| 74HCT151D,653 | Nexperia USA Inc. | 2 430 | 1727-74HCT151D,653CT-ND | 7,98000 Kč | Similar |
| 74HCT151D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT151D-Q100,118TR-ND | 3,76662 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

