
CD74HCT251M | |
|---|---|
DigiKey Part Number | 296-26026-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT251M |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT251M Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT151M | Texas Instruments | 3 | 296-9254-5-ND | 23,52000 Kč | Parametric Equivalent |
| CD74HCT151M96 | Texas Instruments | 730 | 296-38072-1-ND | 8,82000 Kč | Parametric Equivalent |
| CD74HCT251M96 | Texas Instruments | 4 740 | 296-31607-1-ND | 17,01000 Kč | Parametric Equivalent |
| CD74HCT251MT | Texas Instruments | 24 250 | 296-CD74HCT251MTCT-ND | 22,89000 Kč | Parametric Equivalent |
| 74HCT139D,653 | Nexperia USA Inc. | 3 142 | 1727-6347-1-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 40 | 14,27875 Kč | 571,15 Kč |
| 120 | 13,01000 Kč | 1 561,20 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

