Multiplexer 1 x 8:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT251D,653

DigiKey Part Number
1727-7563-2-ND - Tape & Reel (TR)
1727-7563-1-ND - Cut Tape (CT)
1727-7563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT251D,653
Description
IC MULTIPLEXER 1 X 8:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,86600 Kč68,66 Kč
256,12320 Kč153,08 Kč
1005,31460 Kč531,46 Kč
2504,92696 Kč1 231,74 Kč
5004,69390 Kč2 346,95 Kč
1 0004,52738 Kč4 527,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,23698 Kč10 592,45 Kč
5 0004,11636 Kč20 581,80 Kč
7 5004,05597 Kč30 419,78 Kč
12 5003,98902 Kč49 862,75 Kč
17 5003,94990 Kč69 123,25 Kč
25 0003,91228 Kč97 807,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč