
CD74HCT245E | |
|---|---|
DigiKey Part Number | 296-2105-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT245E |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT245E Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 20 | 14,35200 Kč | 287,04 Kč |
| 40 | 13,37575 Kč | 535,03 Kč |
| 100 | 12,35310 Kč | 1 235,31 Kč |
| 260 | 11,53192 Kč | 2 998,30 Kč |
| 500 | 11,08400 Kč | 5 542,00 Kč |
| 1 000 | 10,69092 Kč | 10 690,92 Kč |
| 2 500 | 10,27600 Kč | 25 690,00 Kč |
| 5 000 | 10,02592 Kč | 50 129,60 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |






